5600 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C562K3RACTU

DigiKey Part Number
399-C0402C562K3RACTUTR-ND - Tape & Reel (TR)
399-C0402C562K3RACTUCT-ND - Cut Tape (CT)
399-C0402C562K3RACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C562K3RACTU
Description
CAP CER 5600PF 25V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C562K3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C562J5RACTUKEMET6.861399-C0402C562J5RACTUCT-NDkr.2.85000Upgrade
CC0402JRX7R9BB562YAGEO67.272311-3773-1-NDkr.0.63000Upgrade
CC0402KRX7R9BB562YAGEO4.674311-3816-1-NDkr.0.63000Upgrade
GRM155R71E562JA01DMurata Electronics9.718490-16605-1-NDkr.0.63000Upgrade
GRM155R71H562JA88DMurata Electronics29.887490-16350-1-NDkr.0.63000Upgrade
In-Stock: 76.711
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.22800kr.2.28
50kr.0.15460kr.7.73
100kr.0.13250kr.13.25
500kr.0.09472kr.47.36
1.000kr.0.08318kr.83.18
2.500kr.0.07108kr.177.70
5.000kr.0.06382kr.319.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05785kr.578.50
20.000kr.0.05294kr.1,058.80
30.000kr.0.05048kr.1,514.40
50.000kr.0.04776kr.2,388.00
70.000kr.0.04617kr.3,231.90
100.000kr.0.04464kr.4,464.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750