5600 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5600 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

CC0402JRX7R9BB562

DigiKey Part Number
311-3773-2-ND - Tape & Reel (TR)
311-3773-1-ND - Cut Tape (CT)
311-3773-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0402JRX7R9BB562
Description
CAP CER 5600PF 50V X7R 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0402JRX7R9BB562 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 68.002
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.20900kr.2.09
50kr.0.13940kr.6.97
100kr.0.11920kr.11.92
500kr.0.08482kr.42.41
1.000kr.0.07430kr.74.30
2.500kr.0.06327kr.158.18
5.000kr.0.05665kr.283.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.04878kr.487.80
20.000kr.0.04452kr.890.40
30.000kr.0.04240kr.1,272.00
50.000kr.0.04004kr.2,002.00
70.000kr.0.03866kr.2,706.20
100.000kr.0.03734kr.3,734.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750