C0402C562J5RALTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 6.861
Unit Price: kr.0.38000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.00581
Datasheet

Parametric Equivalent


YAGEO
In Stock: 66.172
Unit Price: kr.0.08000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 9.000
Unit Price: kr.0.08000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 29.887
Unit Price: kr.0.08000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 5.882
Unit Price: kr.0.31000
Datasheet
5600 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C562J5RALTU

DigiKey Part Number
399-C0402C562J5RALTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C562J5RALTU
Description
CAP CER 5600PF 50V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5600 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C562J5RALTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C562J5RACTUKEMET6.861399-C0402C562J5RACTUCT-NDkr.0.38000Parametric Equivalent
0402B562J500CTWalsin Technology Corporation01292-0402B562J500CTTR-NDkr.0.00581Parametric Equivalent
CC0402JRX7R9BB562YAGEO66.172311-3773-1-NDkr.0.08000Parametric Equivalent
GMC04X7R562J50NTCal-Chip Electronics, Inc.9.0004713-GMC04X7R562J50NTCT-NDkr.0.08000Parametric Equivalent
GRM155R71H562JA88DMurata Electronics29.887490-16350-1-NDkr.0.08000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.1.00836kr.10,083.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.00836
Unit Price with VAT:kr.1.26045