
C0402C473K8PACTU | |
|---|---|
DigiKey Part Number | 399-C0402C473K8PACTUTR-ND - Tape & Reel (TR) 399-C0402C473K8PACTUCT-ND - Cut Tape (CT) 399-C0402C473K8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C473K8PACTU |
Description | CAP CER 0.047UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C473K8PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C473J3RACTU | KEMET | 13.909 | 399-9954-1-ND | kr.2.73000 | Upgrade |
| C0402C473J4RACTU | KEMET | 36.276 | 399-C0402C473J4RACTUCT-ND | kr.2.98000 | Upgrade |
| C0402C473J8NACTU | KEMET | 93.149 | 399-C0402C473J8NACTUCT-ND | kr.3.74000 | Upgrade |
| C0402C473J8RACTU | KEMET | 9.391 | 399-14460-1-ND | kr.2.98000 | Upgrade |
| GRM155R71A473KA01D | Murata Electronics | 109.167 | 490-1316-1-ND | kr.0.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.0.97600 | kr.9.76 |
| 50 | kr.0.70500 | kr.35.25 |
| 100 | kr.0.62200 | kr.62.20 |
| 500 | kr.0.48158 | kr.240.79 |
| 1.000 | kr.0.43835 | kr.438.35 |
| 2.500 | kr.0.39283 | kr.982.08 |
| 5.000 | kr.0.36542 | kr.1,827.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.34287 | kr.3,428.70 |
| 20.000 | kr.0.32431 | kr.6,486.20 |
| 30.000 | kr.0.31502 | kr.9,450.60 |
| 50.000 | kr.0.30472 | kr.15,236.00 |
| 70.000 | kr.0.29870 | kr.20,909.00 |
| 100.000 | kr.0.29290 | kr.29,290.00 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

