


C0402C473J8RACTU | |
|---|---|
DigiKey Part Number | 399-14460-2-ND - Tape & Reel (TR) 399-14460-1-ND - Cut Tape (CT) 399-14460-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C473J8RACTU |
Description | CAP CER 0.047UF 10V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±5% 10V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C473J8RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.82000 | kr.2.82 |
| 10 | kr.1.72200 | kr.17.22 |
| 50 | kr.1.28260 | kr.64.13 |
| 100 | kr.1.14690 | kr.114.69 |
| 500 | kr.0.93964 | kr.469.82 |
| 1.000 | kr.0.87104 | kr.871.04 |
| 2.500 | kr.0.81446 | kr.2,036.15 |
| 5.000 | kr.0.73490 | kr.3,674.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.69228 | kr.6,922.80 |
| 20.000 | kr.0.66194 | kr.13,238.80 |
| 30.000 | kr.0.64675 | kr.19,402.50 |
| 50.000 | kr.0.63729 | kr.31,864.50 |
| Unit Price without VAT: | kr.2.82000 |
|---|---|
| Unit Price with VAT: | kr.3.52500 |

