C0402C333K4RAC31217665 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.48606
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.48606
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.53807
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.53807
Datasheet
0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C333K4RAC31217665

DigiKey Part Number
399-C0402C333K4RAC31217665TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C333K4RAC31217665
Description
CAP CER 0.033UF 16V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C333K4RAC3112KEMET0399-C0402C333K4RAC3112TR-NDkr.0.48606Parametric Equivalent
C0402C333K4RAC31127665KEMET0399-C0402C333K4RAC31127665TR-NDkr.0.48606Parametric Equivalent
C0402C333K4RAC3121KEMET0399-C0402C333K4RAC3121TR-NDkr.0.53807Parametric Equivalent
C0402C333K4RAC31217042KEMET0399-C0402C333K4RAC31217042TR-NDkr.0.53807Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.53807kr.5,380.70
Manufacturers Standard Package
Unit Price without VAT:kr.0.53807
Unit Price with VAT:kr.0.67259