Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0402C333K4RAC3121 | |
|---|---|
DigiKey Part Number | 399-C0402C333K4RAC3121TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C333K4RAC3121 |
Description | CAP CER 0.033UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C333K4RAC3112 | KEMET | 0 | 399-C0402C333K4RAC3112TR-ND | kr.0.48606 | Parametric Equivalent |
| C0402C333K4RAC31127665 | KEMET | 0 | 399-C0402C333K4RAC31127665TR-ND | kr.0.48606 | Parametric Equivalent |
| C0402C333K4RAC31217042 | KEMET | 0 | 399-C0402C333K4RAC31217042TR-ND | kr.0.53807 | Parametric Equivalent |
| C0402C333K4RAC31217665 | KEMET | 0 | 399-C0402C333K4RAC31217665TR-ND | kr.0.53807 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.53807 | kr.5,380.70 |
| Unit Price without VAT: | kr.0.53807 |
|---|---|
| Unit Price with VAT: | kr.0.67259 |


