C0402C331K5JACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.81754
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.26463
Datasheet

Upgrade


KEMET
In Stock: 4.880
Unit Price: kr.1.28000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.14518
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

C0402C331K5JACTU

DigiKey Part Number
399-C0402C331K5JACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C331K5JACTU
Description
CAP CER 330PF 50V U2J 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
330 pF ±10% 50V Ceramic Capacitor U2J 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C331K5JACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL, Low Dissipation Factor
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.10092kr.2,018.40
Unit Price without VAT:kr.0.10092
Unit Price with VAT:kr.0.12615