C0402C330F8GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 43.613
Unit Price: kr.8.85000
Datasheet

Upgrade


TDK
In Stock: 23.693
Unit Price: kr.2.56000
Datasheet

Upgrade


Murata Electronics
In Stock: 109.570
Unit Price: kr.0.64000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.481
Unit Price: kr.3.33000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 25.483
Unit Price: kr.3.33000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 50.849
Unit Price: kr.3.33000
Datasheet
33 pF ±1% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C330F8GACTU

DigiKey Part Number
399-C0402C330F8GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C330F8GACTU
Description
CAP CER 33PF 10V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
33 pF ±1% 10V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C330F8GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C330F5GACTUKEMET43.613399-C0402C330F5GACTUCT-NDkr.8.85000Upgrade
C1005C0G1H330F050BATDK23.693445-7009-1-NDkr.2.56000Upgrade
GRM1555C1H330FA01DMurata Electronics109.570490-6231-1-NDkr.0.64000Upgrade
KGM05ACG1C330FHKYOCERA AVX8.481478-KGM05ACG1C330FHCT-NDkr.3.33000Upgrade
KGM05ACG1E330FHKYOCERA AVX25.483478-KGM05ACG1E330FHCT-NDkr.3.33000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.2.79111kr.27,911.10
Manufacturers Standard Package
Unit Price without VAT:kr.2.79111
Unit Price with VAT:kr.3.48889