C0402C271K9RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 8.607
Unit Price: kr.9.60000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.5.17030
Datasheet

Upgrade


KEMET
In Stock: 32.716
Unit Price: kr.0.64000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.62890
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.62890
Datasheet

Upgrade


KEMET
In Stock: 227.895
Unit Price: kr.0.64000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.79354
Datasheet

Upgrade


KEMET
In Stock: 2.013
Unit Price: kr.2.75000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.96376
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.0.62890
Datasheet

Upgrade


KEMET
In Stock: 9.944
Unit Price: kr.2.18000
Datasheet

Upgrade


KEMET
In Stock: 8.629
Unit Price: kr.2.18000
Datasheet

Upgrade


KEMET
In Stock: 7.820
Unit Price: kr.0.64000
Datasheet

Upgrade


KEMET
In Stock: 36.462
Unit Price: kr.0.64000
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
cut-tape-render

C0402C271K9RACTU

DigiKey Part Number
399-C0402C271K9RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C271K9RACTU
Description
CAP CER 270PF 6.3V X7R 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
270 pF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C271K9RACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.37849kr.3,784.90
Manufacturers Standard Package
Unit Price without VAT:kr.0.37849
Unit Price with VAT:kr.0.47311