0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)

C0402C222K5RECAUTO7411

DigiKey Part Number
399-C0402C222K5RECAUTO7411TR-ND - Tape & Reel (TR)
399-C0402C222K5RECAUTO7411CT-ND - Cut Tape (CT)
399-C0402C222K5RECAUTO7411DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C222K5RECAUTO7411
Description
CAP CER 0402 2.2NF 50V X7R 10%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2200 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C222K5RECAUTO7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46.686
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.46700kr.4.67
50kr.0.32640kr.16.32
100kr.0.28350kr.28.35
500kr.0.17612kr.88.06
1.000kr.0.16147kr.161.47
2.500kr.0.15340kr.383.50
5.000kr.0.13805kr.690.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.10085kr.5,042.50
100.000kr.0.10017kr.10,017.00
150.000kr.0.09982kr.14,973.00
250.000kr.0.09941kr.24,852.50
350.000kr.0.09917kr.34,709.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750