2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)

C1005C0G1H020C050BA

DigiKey Part Number
445-4863-2-ND - Tape & Reel (TR)
445-4863-1-ND - Cut Tape (CT)
445-4863-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G1H020C050BA
Description
CAP CER 2PF 50V C0G 0402
Customer Reference
Detailed Description
2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H020C050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.25pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005NP01H020C050BATDK11.684445-13775-1-NDkr.0.63000Direct
C1005C0G1H020B050BATDK72.919445-4862-1-NDkr.0.63000Upgrade
04025A2R0CAT2AKYOCERA AVX10.418478-04025A2R0CAT2ACT-NDkr.1.65000Direct
CC0402CRNPO9BN2R0YAGEO106.996311-1006-1-NDkr.0.63000Direct
GRM1555C1H2R0CA01DMurata Electronics164.595490-5870-1-NDkr.0.63000Direct
In-Stock: 16.374
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.27900kr.2.79
50kr.0.19140kr.9.57
100kr.0.16360kr.16.36
500kr.0.11844kr.59.22
1.000kr.0.10455kr.104.55
2.500kr.0.08993kr.224.82
5.000kr.0.08115kr.405.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.07183kr.718.30
20.000kr.0.06606kr.1,321.20
30.000kr.0.06318kr.1,895.40
50.000kr.0.05999kr.2,999.50
70.000kr.0.05812kr.4,068.40
100.000kr.0.05633kr.5,633.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750