


C0402C183K3RACTU | |
|---|---|
DigiKey Part Number | 399-14891-2-ND - Tape & Reel (TR) 399-14891-1-ND - Cut Tape (CT) 399-14891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C183K3RACTU |
Description | CAP CER 0.018UF 25V X7R 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C183K3RACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 |
| 10 | kr.1.43400 | kr.14.34 |
| 50 | kr.1.05600 | kr.52.80 |
| 100 | kr.0.94020 | kr.94.02 |
| 500 | kr.0.74548 | kr.372.74 |
| 1.000 | kr.0.67661 | kr.676.61 |
| 2.500 | kr.0.62210 | kr.1,555.25 |
| 5.000 | kr.0.58396 | kr.2,919.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.50426 | kr.5,042.60 |
| 20.000 | kr.0.50085 | kr.10,017.00 |
| 30.000 | kr.0.49908 | kr.14,972.40 |
| 50.000 | kr.0.49707 | kr.24,853.50 |
| 70.000 | kr.0.49102 | kr.34,371.40 |
| 100.000 | kr.0.48295 | kr.48,295.00 |
| 120.000 | kr.0.47912 | kr.57,494.40 |
| Unit Price without VAT: | kr.2.37000 |
|---|---|
| Unit Price with VAT: | kr.2.96250 |

