
GMC04X7R183K25NT | |
|---|---|
DigiKey Part Number | 4713-GMC04X7R183K25NTTR-ND - Tape & Reel (TR) 4713-GMC04X7R183K25NTCT-ND - Cut Tape (CT) 4713-GMC04X7R183K25NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC04X7R183K25NT |
Description | CAP0402 X7R .018UF 10% 25V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.23500 | kr.2.35 |
| 50 | kr.0.15720 | kr.7.86 |
| 100 | kr.0.13440 | kr.13.44 |
| 500 | kr.0.09650 | kr.48.25 |
| 1.000 | kr.0.08483 | kr.84.83 |
| 2.500 | kr.0.07263 | kr.181.57 |
| 5.000 | kr.0.06529 | kr.326.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.05927 | kr.592.70 |
| 20.000 | kr.0.05433 | kr.1,086.60 |
| 30.000 | kr.0.05185 | kr.1,555.50 |
| 50.000 | kr.0.04911 | kr.2,455.50 |
| 70.000 | kr.0.04751 | kr.3,325.70 |
| 100.000 | kr.0.04597 | kr.4,597.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

