0.018 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.018 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C183K3RACTU

DigiKey Part Number
399-14891-2-ND - Tape & Reel (TR)
399-14891-1-ND - Cut Tape (CT)
399-14891-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C183K3RACTU
Description
CAP CER 0.018UF 25V X7R 0402
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
0.018 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C183K3RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C183K5RACTUKEMET23.486399-14892-1-NDkr.1.52000Upgrade
C0402C183K3NACTUKEMET9.866399-C0402C183K3NACTUCT-NDkr.3.17000Similar
CC0402KRX7R8BB183YAGEO29.768311-3345-1-NDkr.0.63000Parametric Equivalent
GCM155R71E183KA55DMurata Electronics16.161490-GCM155R71E183KA55DCT-NDkr.0.63000Parametric Equivalent
GMC04X7R183K25NTCal-Chip Electronics, Inc.10.0004713-GMC04X7R183K25NTCT-NDkr.0.63000Parametric Equivalent
In-Stock: 6.121
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.47000kr.2.47
10kr.1.49000kr.14.90
50kr.1.09800kr.54.90
100kr.0.97760kr.97.76
500kr.0.77538kr.387.69
1.000kr.0.71300kr.713.00
2.500kr.0.64708kr.1,617.70
5.000kr.0.60741kr.3,037.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.57475kr.5,747.50
20.000kr.0.54786kr.10,957.20
30.000kr.0.53440kr.16,032.00
50.000kr.0.51947kr.25,973.50
70.000kr.0.51074kr.35,751.80
100.000kr.0.50234kr.50,234.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.47000
Unit Price with VAT:kr.3.08750