
C0402C151F5GACTU | |
|---|---|
DigiKey Part Number | 399-14269-2-ND - Tape & Reel (TR) 399-14269-1-ND - Cut Tape (CT) 399-14269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C151F5GACTU |
Description | CAP CER 150PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C151F5GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0402FRNPO9BN151 | YAGEO | 84.120 | 311-3728-1-ND | kr.0.83000 | Direct |
| GRM1555C1H151FA01D | Murata Electronics | 378.652 | 490-8185-1-ND | kr.0.77000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.74000 | kr.9.74 |
| 10 | kr.6.41000 | kr.64.10 |
| 50 | kr.5.09720 | kr.254.86 |
| 100 | kr.4.69150 | kr.469.15 |
| 500 | kr.4.00612 | kr.2,003.06 |
| 1.000 | kr.3.79395 | kr.3,793.95 |
| 2.500 | kr.3.56998 | kr.8,924.95 |
| 5.000 | kr.3.43491 | kr.17,174.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.3.32368 | kr.33,236.80 |
| Unit Price without VAT: | kr.9.74000 |
|---|---|
| Unit Price with VAT: | kr.12.17500 |

