C0402C123M4RACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 38.176
Unit Price: kr.2.98000
Datasheet

Upgrade


KEMET
In Stock: 6.115
Unit Price: kr.2.47000
Datasheet

Upgrade


KEMET
In Stock: 62.865
Unit Price: kr.2.35000
Datasheet

Upgrade


KEMET
In Stock: 104.030
Unit Price: kr.1.52000
Datasheet

Upgrade


YAGEO
In Stock: 30.162
Unit Price: kr.0.63000
Datasheet

Upgrade


YAGEO
In Stock: 22.658
Unit Price: kr.0.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 238.474
Unit Price: kr.0.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 36.004
Unit Price: kr.0.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 1.547
Unit Price: kr.0.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.05049
Datasheet

Upgrade


KYOCERA AVX
In Stock: 234
Unit Price: kr.2.03000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 27.932
Unit Price: kr.0.63000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.03388
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.52664
Datasheet
0.012 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.012 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C123M4RACTU

DigiKey Part Number
399-C0402C123M4RACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C123M4RACTU
Description
CAP CER 0.012UF 16V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.012 µF ±20% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C123M4RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C123J4RACTUKEMET38.176399-C0402C123J4RAC7867CT-NDkr.2.98000Upgrade
C0402C123K3RACTUKEMET6.115399-14882-1-NDkr.2.47000Upgrade
C0402C123K4RACTUKEMET62.865399-C0402C123K4RACTUCT-NDkr.2.35000Upgrade
C0402C123K5RACTUKEMET104.030399-9949-1-NDkr.1.52000Upgrade
CC0402KRX7R7BB123YAGEO30.162311-3800-1-NDkr.0.63000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.49320kr.4,932.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.49320
Unit Price with VAT:kr.0.61650