1200 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C122J5RACTU

DigiKey Part Number
399-14418-2-ND - Tape & Reel (TR)
399-14418-1-ND - Cut Tape (CT)
399-14418-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C122J5RACTU
Description
CAP CER 1200PF 50V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C122J5RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C122J5GACTUKEMET81.042399-C0402C122J5GACTUCT-NDkr.2.60000Similar
04025C122JAT2AKYOCERA AVX5.216478-10119-1-NDkr.1.97000Parametric Equivalent
CC0402JRX7R9BB122YAGEO109.830311-3762-1-NDkr.0.63000Parametric Equivalent
GMC04X7R122J50NTCal-Chip Electronics, Inc.10.0004713-GMC04X7R122J50NTCT-NDkr.0.63000Parametric Equivalent
In-Stock: 4.943
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.72400kr.17.24
50kr.1.28200kr.64.10
100kr.1.14630kr.114.63
500kr.0.91638kr.458.19
1.000kr.0.84538kr.845.38
2.500kr.0.77051kr.1,926.28
5.000kr.0.72541kr.3,627.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.68830kr.6,883.00
20.000kr.0.65774kr.13,154.80
30.000kr.0.64243kr.19,272.90
50.000kr.0.62547kr.31,273.50
70.000kr.0.61554kr.43,087.80
100.000kr.0.60600kr.60,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250