1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0402C122J5GACTU

DigiKey Part Number
399-C0402C122J5GACTUTR-ND - Tape & Reel (TR)
399-C0402C122J5GACTUCT-ND - Cut Tape (CT)
399-C0402C122J5GACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C122J5GACTU
Description
CAP CER 1200PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C122J5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 81.042
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.55300kr.15.53
50kr.1.14620kr.57.31
100kr.1.02140kr.102.14
500kr.0.81190kr.405.95
1.000kr.0.74717kr.747.17
2.500kr.0.67894kr.1,697.35
5.000kr.0.63784kr.3,189.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.60401kr.6,040.10
20.000kr.0.57615kr.11,523.00
30.000kr.0.56220kr.16,866.00
50.000kr.0.54674kr.27,337.00
70.000kr.0.53769kr.37,638.30
100.000kr.0.52900kr.52,900.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000