C0402C104J4REC7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 44.428
Unit Price: kr.2.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 5.356
Unit Price: kr.2.75000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.2.82000
Datasheet

Parametric Equivalent


KEMET
In Stock: 14.874
Unit Price: kr.3.97000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.18683
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.13826
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.12675
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 430.902
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.0.51000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 36.868
Unit Price: kr.0.64000
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C104J4REC7411

DigiKey Part Number
C0402C104J4REC7411-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C104J4REC7411
Description
CAP CER 0402 0.1UF 16V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C104J4REC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.10730kr.5,365.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.10730
Unit Price with VAT:kr.0.13413