0.1 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B104J160CT

DigiKey Part Number
1292-1174-2-ND - Tape & Reel (TR)
1292-1174-1-ND - Cut Tape (CT)
1292-1174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B104J160CT
Description
CAP CER 0.1UF 16V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B104J160CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 259.351
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.08900kr.0.89
50kr.0.05700kr.2.85
100kr.0.04760kr.4.76
500kr.0.03234kr.16.17
1.000kr.0.02777kr.27.77
2.500kr.0.02300kr.57.50
5.000kr.0.02014kr.100.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.01695kr.169.50
20.000kr.0.01511kr.302.20
30.000kr.0.01420kr.426.00
50.000kr.0.01319kr.659.50
70.000kr.0.01260kr.882.00
100.000kr.0.01203kr.1,203.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750