Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0402C103J5REC7411 | |
|---|---|
DigiKey Part Number | C0402C103J5REC7411-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0402C103J5REC7411 |
Description | CAP CER 0402 10NF 50V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C103J5REC7411 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C103J5RACAUTO | KEMET | 89.146 | 399-19365-1-ND | kr.2.85000 | Parametric Equivalent |
| C0402C103J5RACTU | KEMET | 263.566 | 399-C0402C103J5RACTUCT-ND | kr.2.73000 | Parametric Equivalent |
| C0402C103J5RALTU | KEMET | 5.430 | 399-C0402C103J5RALTUCT-ND | kr.3.80000 | Parametric Equivalent |
| C0402C103J5REC | KEMET | 0 | C0402C103J5REC-ND | kr.0.15684 | Parametric Equivalent |
| C0402C103J5RECAUTO | KEMET | 86.796 | 399-C0402C103J5RECAUTOCT-ND | kr.1.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.07567 | kr.3,783.50 |
| Unit Price without VAT: | kr.0.07567 |
|---|---|
| Unit Price with VAT: | kr.0.09459 |









