
C0402C103J5RACAUTO | |
|---|---|
DigiKey Part Number | 399-19365-2-ND - Tape & Reel (TR) 399-19365-1-ND - Cut Tape (CT) 399-19365-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0402C103J5RACAUTO |
Description | CAP CER 10000PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0402C103J5RACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.85000 | kr.2.85 |
| 10 | kr.1.72400 | kr.17.24 |
| 50 | kr.1.27940 | kr.63.97 |
| 100 | kr.1.14310 | kr.114.31 |
| 500 | kr.0.91398 | kr.456.99 |
| 1.000 | kr.0.84309 | kr.843.09 |
| 2.500 | kr.0.76841 | kr.1,921.03 |
| 5.000 | kr.0.72341 | kr.3,617.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.68637 | kr.6,863.70 |
| 20.000 | kr.0.65587 | kr.13,117.40 |
| 30.000 | kr.0.64059 | kr.19,217.70 |
| 50.000 | kr.0.62366 | kr.31,183.00 |
| 70.000 | kr.0.61376 | kr.42,963.20 |
| 100.000 | kr.0.60423 | kr.60,423.00 |
| Unit Price without VAT: | kr.2.85000 |
|---|---|
| Unit Price with VAT: | kr.3.56250 |

