1000 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
cut-tape-render

C0402C102K8RACTU

DigiKey Part Number
399-C0402C102K8RAC7867TR-ND - Tape & Reel (TR)
399-C0402C102K8RAC7867CT-ND - Cut Tape (CT)
399-C0402C102K8RAC7867DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0402C102K8RACTU
Description
CAP CER 1000PF 10V X7R 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C102K8RACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (51)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C102F4GACTUKEMET14.637399-C0402C102F4GACTUCT-NDkr.5.26000Upgrade
C0402C102F5GACTUKEMET70.895399-C0402C102F5GACTUCT-NDkr.9.13000Upgrade
C0402C102G5GACTUKEMET13.850399-C0402C102G5GACTUCT-NDkr.5.52000Upgrade
C0402C102J1GACTUKEMET133.906399-C0402C102J1GACTUCT-NDkr.2.66000Upgrade
C0402C102J3GACTUKEMET33.805399-C0402C102J3GACTUCT-NDkr.1.46000Upgrade
In-Stock: 171.948
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.28700kr.12.87
50kr.0.94220kr.47.11
100kr.0.83690kr.83.69
500kr.0.65822kr.329.11
1.000kr.0.60312kr.603.12
2.500kr.0.54506kr.1,362.65
5.000kr.0.51010kr.2,550.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.48133kr.4,813.30
20.000kr.0.45764kr.9,152.80
30.000kr.0.44577kr.13,373.10
50.000kr.0.43263kr.21,631.50
70.000kr.0.42494kr.29,745.80
100.000kr.0.41754kr.41,754.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000