C0402C102J3REC7411 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 22.805
Unit Price: kr.2.62000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.91297
Datasheet

Parametric Equivalent


KEMET
In Stock: 10.410
Unit Price: kr.0.96000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.10819
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.0.08404
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: kr.0.01741
Datasheet

Parametric Equivalent


YAGEO
In Stock: 16.569
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 30.000
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 19.448
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.03898
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.10167
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: kr.0.08559
Datasheet
0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402 (1005 Metric)
Finding the Most Accurate Capacitance Measurement

C0402C102J3REC7411

DigiKey Part Number
C0402C102J3REC7411-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0402C102J3REC7411
Description
CAP CER 0402 1NF 25V X7R 5%
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0402C102J3REC7411 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.07639kr.3,819.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.07639
Unit Price with VAT:kr.0.09549