GMC04X7R153K50NT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC04X7R102J25NT

DigiKey Part Number
4713-GMC04X7R102J25NTTR-ND - Tape & Reel (TR)
4713-GMC04X7R102J25NTCT-ND - Cut Tape (CT)
4713-GMC04X7R102J25NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC04X7R102J25NT
Description
CAP0402 X7R 1000PF 5% 25V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.12200kr.1.22
50kr.0.08200kr.4.10
100kr.0.06910kr.6.91
500kr.0.04788kr.23.94
1.000kr.0.04154kr.41.54
2.500kr.0.03479kr.86.98
5.000kr.0.03077kr.153.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.02747kr.274.70
20.000kr.0.02476kr.495.20
30.000kr.0.02340kr.702.00
50.000kr.0.02190kr.1,095.00
70.000kr.0.02103kr.1,472.10
100.000kr.0.02018kr.2,018.00
120.000kr.0.01979kr.2,374.80
240.000kr.0.01844kr.4,425.60
250.000kr.0.01837kr.4,592.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000