Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C0201C680K3GACTU | |
|---|---|
DigiKey Part Number | 399-C0201C680K3GACTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0201C680K3GACTU |
Description | CAP CER 68PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0201C680K3GACTU Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0201C680J3GACTU | KEMET | 21.742 | 399-14264-1-ND | kr.0.63000 | Upgrade |
| CC0201JRNPO8BN680 | YAGEO | 14.887 | 311-1393-1-ND | kr.0.63000 | Upgrade |
| GRM0335C1E680FA01D | Murata Electronics | 39.467 | 490-13322-1-ND | kr.0.63000 | Upgrade |
| GRM0335C1E680FA01J | Murata Electronics | 0 | GRM0335C1E680FA01J-ND | kr.0.02899 | Upgrade |
| GRM0335C1E680GA01D | Murata Electronics | 5.238 | 490-GRM0335C1E680GA01DCT-ND | kr.0.63000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.05131 | kr.1,539.30 |
| Unit Price without VAT: | kr.0.05131 |
|---|---|
| Unit Price with VAT: | kr.0.06414 |






