68 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0201JRNPO8BN680

DigiKey Part Number
311-1393-2-ND - Tape & Reel (TR)
311-1393-1-ND - Cut Tape (CT)
311-1393-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC0201JRNPO8BN680
Description
CAP CER 68PF 25V C0G/NPO 0201
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0201JRNPO8BN680 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±5%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201JRNPO9BN680YAGEO23.288311-1588-1-NDkr.0.63000Upgrade
GRM0335C1E680JA01DMurata Electronics94.118490-11301-1-NDkr.0.63000Direct
GRM0335C1E680JA01JMurata Electronics99.337490-GRM0335C1E680JA01JCT-NDkr.0.63000Direct
C0603C0G1H680J030BATDK42.784445-1784-1-NDkr.0.63000Upgrade
GRM0335C1E680FA01DMurata Electronics39.467490-13322-1-NDkr.0.63000Upgrade
In-Stock: 14.887
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.10800kr.1.08
50kr.0.07220kr.3.61
100kr.0.06090kr.6.09
500kr.0.04210kr.21.05
1.000kr.0.03639kr.36.39
2.500kr.0.03033kr.75.83
5.000kr.0.02673kr.133.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02122kr.318.30
30.000kr.0.01916kr.574.80
45.000kr.0.01812kr.815.40
75.000kr.0.01698kr.1,273.50
105.000kr.0.01631kr.1,712.55
150.000kr.0.01567kr.2,350.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750