C0201C390K3GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 46.332
Unit Price: kr.0.63000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.63000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.01495
Datasheet

Direct


Murata Electronics
In Stock: 627.756
Unit Price: kr.0.63000
Datasheet

Direct


Murata Electronics
In Stock: 0
Unit Price: kr.0.01370
Datasheet

Upgrade


YAGEO
In Stock: 14.721
Unit Price: kr.0.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 113.732
Unit Price: kr.0.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.02899
Datasheet

Upgrade


Murata Electronics
In Stock: 11.405
Unit Price: kr.0.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.01495
Datasheet

Upgrade


Murata Electronics
In Stock: 121.886
Unit Price: kr.0.63000
Datasheet

Upgrade


Murata Electronics
In Stock: 0
Unit Price: kr.0.01370
Datasheet

Upgrade


KYOCERA AVX
In Stock: 17.914
Unit Price: kr.2.54000
Datasheet

Upgrade


Taiyo Yuden
In Stock: 0
Unit Price: kr.0.06920
Datasheet
39 pF ±10% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0201C390K3GACTU

DigiKey Part Number
399-C0201C390K3GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C0201C390K3GACTU
Description
CAP CER 39PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
39 pF ±10% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0201C390K3GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0201C390J3GACTUKEMET46.332399-C0201C390J3GACTUCT-NDkr.0.63000Upgrade
GRM0335C1H390GA01DMurata Electronics0490-14561-1-NDkr.0.63000Direct
GRM0335C1H390GA01JMurata Electronics0GRM0335C1H390GA01J-NDkr.0.01495Direct
GRM0335C1H390JA01DMurata Electronics627.756490-11326-1-NDkr.0.63000Direct
GRM0335C1H390JA01JMurata Electronics0GRM0335C1H390JA01J-NDkr.0.01370Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.05131kr.1,539.30
Unit Price without VAT:kr.0.05131
Unit Price with VAT:kr.0.06414