
KGM03ACG1E390GH | |
|---|---|
DigiKey Part Number | 478-KGM03ACG1E390GHTR-ND - Tape & Reel (TR) 478-KGM03ACG1E390GHCT-ND - Cut Tape (CT) 478-KGM03ACG1E390GHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM03ACG1E390GH |
Description | CAP CER 39PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM03ACG1E390GH Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±2% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.1.51500 | kr.15.15 |
| 50 | kr.1.11720 | kr.55.86 |
| 100 | kr.0.99600 | kr.99.60 |
| 500 | kr.0.79098 | kr.395.49 |
| 1.000 | kr.0.72764 | kr.727.64 |
| 2.500 | kr.0.66093 | kr.1,652.33 |
| 5.000 | kr.0.62072 | kr.3,103.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.57107 | kr.8,566.05 |
| 30.000 | kr.0.54676 | kr.16,402.80 |
| 45.000 | kr.0.53458 | kr.24,056.10 |
| 75.000 | kr.0.52108 | kr.39,081.00 |
| 105.000 | kr.0.51319 | kr.53,884.95 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

