
ALU ENG KIT 04 | |
|---|---|
DigiKey Part Number | 1680-1017-ND |
Manufacturer | |
Manufacturer Product Number | ALU ENG KIT 04 |
Description | LONG LIFE RADIAL ALUMINUM ELECTR |
Customer Reference | |
Detailed Description | Aluminum Capacitor Kit 1µF ~ 1200µF 6.3 ~ 450V Through Hole 178 Pieces (24 Values - Mixed Quantities) |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Manufacturer KEMET | Voltage - Rated 6.3 ~ 450V |
Series | Tolerance ±20% |
Packaging Bulk | Applications General Purpose |
Part Status Obsolete | Quantity 178 Pieces (24 Values - Mixed Quantities) |
Kit Type Aluminum | Packages Included Radial |
Capacitance Range 1µF ~ 1200µF | Base Product Number |
| Part Number | Description | Quantity |
|---|---|---|
| ESL105M100AC3AA | CAP ALUM 1UF 20% 100V RADIAL TH | 1 |
| ESL476M100AH9AA | CAP ALUM 47UF 20% 100V RADIAL TH | 10 |
| ESL107M016AC3AA | CAP ALUM 100UF 20% 16V RADIAL TH | 10 |
| ESL227M035AG8AA | CAP ALUM 220UF 20% 35V RADIAL TH | 10 |
| ESL107M063AG8AA | CAP ALUM 100UF 20% 63V RADIAL TH | 10 |



