ALS81P622NJ400 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.288.16292
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.367.79115
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.288.16292
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.291.83938
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.288.16292
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.291.83938
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.288.16292
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.291.83938
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.288.16292
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.291.83938
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.288.16292
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.291.83938
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.362.80458
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.291.83938
Datasheet
6200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 30mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS81P622NJ400

DigiKey Part Number
ALS81P622NJ400-ND
Manufacturer
Manufacturer Product Number
ALS81P622NJ400
Description
CAP ALUM 6200UF 20% 400V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
6200 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 30mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS81P622NJ400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
13.8 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
20.5 A @ 10 kHz
Part Status
Active
Impedance
19 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
4.606" (117.00mm)
ESR (Equivalent Series Resistance)
30mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (23)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80A622NF400KEMET0ALS80A622NF400-NDkr.288.16292Parametric Equivalent
ALS80A622NJ400KEMET0ALS80A622NJ400-NDkr.367.79115Parametric Equivalent
ALS80C622NF400KEMET0ALS80C622NF400-NDkr.288.16292Parametric Equivalent
ALS80C622NJ400KEMET0ALS80C622NJ400-NDkr.291.83938Parametric Equivalent
ALS80G622NF400KEMET0ALS80G622NF400-NDkr.288.16292Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.291.83938kr.14,008.29
Unit Price without VAT:kr.291.83938
Unit Price with VAT:kr.364.79923