Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS81H114QS100 | |
|---|---|
DigiKey Part Number | ALS81H114QS100-ND |
Manufacturer | |
Manufacturer Product Number | ALS81H114QS100 |
Description | CAP ALUM 110000UF 20% 100V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 110000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS81H114QS100 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 34.1 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 36.2 A @ 10 kHz |
Part Status Active | Impedance 8 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 100 V | Height - Seated (Max) 7.717" (196.00mm) |
ESR (Equivalent Series Resistance) 6mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A114QS100 | KEMET | 0 | ALS80A114QS100-ND | kr.594.91781 | Parametric Equivalent |
| ALS80C114QS100 | KEMET | 0 | ALS80C114QS100-ND | kr.467.00042 | Parametric Equivalent |
| ALS80H114QS100 | KEMET | 0 | ALS80H114QS100-ND | kr.467.00042 | Parametric Equivalent |
| ALS81A114QS100 | KEMET | 0 | ALS81A114QS100-ND | kr.594.91781 | Parametric Equivalent |
| ALS81C114QS100 | KEMET | 0 | ALS81C114QS100-ND | kr.467.00042 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.467.00042 | kr.22,416.02 |
| Unit Price without VAT: | kr.467.00042 |
|---|---|
| Unit Price with VAT: | kr.583.75053 |


