ALS80C114QS100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.594.91781
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.467.00042
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.594.91781
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.467.00042
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.467.00042
Datasheet
110000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS80C114QS100

DigiKey Part Number
ALS80C114QS100-ND
Manufacturer
Manufacturer Product Number
ALS80C114QS100
Description
CAP ALUM 110000UF 20% 100V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
110000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 6mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS80C114QS100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
34.1 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
36.2 A @ 10 kHz
Part Status
Active
Impedance
8 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.543" Dia (90.00mm)
Voltage - Rated
100 V
Height - Seated (Max)
7.717" (196.00mm)
ESR (Equivalent Series Resistance)
6mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80A114QS100KEMET0ALS80A114QS100-NDkr.594.91781Parametric Equivalent
ALS80H114QS100KEMET0ALS80H114QS100-NDkr.467.00042Parametric Equivalent
ALS81A114QS100KEMET0ALS81A114QS100-NDkr.594.91781Parametric Equivalent
ALS81C114QS100KEMET0ALS81C114QS100-NDkr.467.00042Parametric Equivalent
ALS81H114QS100KEMET0ALS81H114QS100-NDkr.467.00042Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.467.00042kr.22,416.02
Unit Price without VAT:kr.467.00042
Unit Price with VAT:kr.583.75053