Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade

ALS81H103QP400 | |
|---|---|
DigiKey Part Number | ALS81H103QP400-ND |
Manufacturer | |
Manufacturer Product Number | ALS81H103QP400 |
Description | CAP ALUM 10000UF 20% 400V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 19mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS81H103QP400 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 19.2 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 27.7 A @ 10 kHz |
Part Status Active | Impedance 12 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 400 V | Height - Seated (Max) 5.827" (148.00mm) |
ESR (Equivalent Series Resistance) 19mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A103QP400 | KEMET | 0 | ALS80A103QP400-ND | kr.771.58000 | Parametric Equivalent |
| ALS80C103QP400 | KEMET | 0 | ALS80C103QP400-ND | kr.452.20188 | Parametric Equivalent |
| ALS80H103QP400 | KEMET | 0 | ALS80H103QP400-ND | kr.452.20188 | Parametric Equivalent |
| ALS81A103QP400 | KEMET | 0 | ALS81A103QP400-ND | kr.452.20188 | Parametric Equivalent |
| ALS81C103QP400 | KEMET | 0 | ALS81C103QP400-ND | kr.452.20188 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.452.20188 | kr.21,705.69 |
| Unit Price without VAT: | kr.452.20188 |
|---|---|
| Unit Price with VAT: | kr.565.25235 |




