ALS81C103QP400 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.780.10000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.457.19458
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.457.19458
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.457.19458
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.457.19458
Datasheet

Upgrade


Nichicon
In Stock: 8
Unit Price: kr.1,154.83000
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.661.58900
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.841.96600
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: kr.841.96600
Datasheet
10000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 19mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS81C103QP400

DigiKey Part Number
ALS81C103QP400-ND
Manufacturer
Manufacturer Product Number
ALS81C103QP400
Description
CAP ALUM 10000UF 20% 400V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
10000 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 19mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS81C103QP400 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
19.2 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
27.7 A @ 10 kHz
Part Status
Active
Impedance
12 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.543" Dia (90.00mm)
Voltage - Rated
400 V
Height - Seated (Max)
5.827" (148.00mm)
ESR (Equivalent Series Resistance)
19mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80A103QP400KEMET0ALS80A103QP400-NDkr.780.10000Parametric Equivalent
ALS80C103QP400KEMET0ALS80C103QP400-NDkr.457.19458Parametric Equivalent
ALS80H103QP400KEMET0ALS80H103QP400-NDkr.457.19458Parametric Equivalent
ALS81A103QP400KEMET0ALS81A103QP400-NDkr.457.19458Parametric Equivalent
ALS81H103QP400KEMET0ALS81H103QP400-NDkr.457.19458Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.457.19458kr.21,945.34
Unit Price without VAT:kr.457.19458
Unit Price with VAT:kr.571.49323