ALS81C682QP500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.564.03021
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.564.03021
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.564.03021
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.564.03021
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.564.03021
Datasheet
6800 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 36mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS81C682QP500

DigiKey Part Number
ALS81C682QP500-ND
Manufacturer
Manufacturer Product Number
ALS81C682QP500
Description
CAP ALUM 6800UF 20% 500V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
6800 µF 500 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 36mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS81C682QP500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
17.8 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
26.4 A @ 10 kHz
Part Status
Active
Impedance
27 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.543" Dia (90.00mm)
Voltage - Rated
500 V
Height - Seated (Max)
5.827" (148.00mm)
ESR (Equivalent Series Resistance)
36mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80A682QP500KEMET0ALS80A682QP500-NDkr.564.03021Parametric Equivalent
ALS80C682QP500KEMET0ALS80C682QP500-NDkr.564.03021Parametric Equivalent
ALS80H682QP500KEMET0ALS80H682QP500-NDkr.564.03021Parametric Equivalent
ALS81A682QP500KEMET0ALS81A682QP500-NDkr.564.03021Parametric Equivalent
ALS81H682QP500KEMET0ALS81H682QP500-NDkr.564.03021Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.564.03021kr.27,073.45
Unit Price without VAT:kr.564.03021
Unit Price with VAT:kr.705.03776