Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS81A821DE400 | |
|---|---|
DigiKey Part Number | ALS81A821DE400-ND |
Manufacturer | |
Manufacturer Product Number | ALS81A821DE400 |
Description | CAP ALUM 820UF 20% 400V SCREW CH |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 820 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 163mOhm @ 100Hz 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS81A821DE400 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | 163mOhm @ 100Hz | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.8 A @ 100 Hz | |
Ripple Current @ High Frequency | 9.1 A @ 10 kHz | |
Impedance | 92 mOhms | |
Lead Spacing | 0.504" (12.80mm) | |
Size / Dimension | 1.417" Dia (36.00mm) | |
Height - Seated (Max) | 3.307" (84.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Screw Terminals | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.62.28800 | kr.6,228.80 |
| Unit Price without VAT: | kr.62.28800 |
|---|---|
| Unit Price with VAT: | kr.77.86000 |


