Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS81A433QT200 | |
|---|---|
DigiKey Part Number | ALS81A433QT200-ND |
Manufacturer | |
Manufacturer Product Number | ALS81A433QT200 |
Description | CAP ALUM 43000UF 20% 200V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 43000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 11mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS81A433QT200 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 27.4 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 32.5 A @ 10 kHz |
Part Status Active | Impedance 10 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 200 V | Height - Seated (Max) 8.740" (222.00mm) |
ESR (Equivalent Series Resistance) 11mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A433QT200 | KEMET | 0 | ALS80A433QT200-ND | kr.779.29510 | Parametric Equivalent |
| ALS80C433QT200 | KEMET | 0 | ALS80C433QT200-ND | kr.594.77583 | Parametric Equivalent |
| ALS80H433QT200 | KEMET | 0 | ALS80H433QT200-ND | kr.594.77583 | Parametric Equivalent |
| ALS81C433QT200 | KEMET | 0 | ALS81C433QT200-ND | kr.594.77583 | Parametric Equivalent |
| ALS81H433QT200 | KEMET | 0 | ALS81H433QT200-ND | kr.594.77583 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | kr.594.77583 | kr.14,274.62 |
| Unit Price without VAT: | kr.594.77583 |
|---|---|
| Unit Price with VAT: | kr.743.46979 |


