ALS80C433QT200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.770.78479
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.588.28083
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.588.28083
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.588.28083
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.588.28083
Datasheet
43000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 11mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS80C433QT200

DigiKey Part Number
ALS80C433QT200-ND
Manufacturer
Manufacturer Product Number
ALS80C433QT200
Description
CAP ALUM 43000UF 20% 200V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
43000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 11mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS80C433QT200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
27.4 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
32.5 A @ 10 kHz
Part Status
Active
Impedance
10 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.543" Dia (90.00mm)
Voltage - Rated
200 V
Height - Seated (Max)
8.740" (222.00mm)
ESR (Equivalent Series Resistance)
11mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80A433QT200KEMET0ALS80A433QT200-NDkr.770.78479Parametric Equivalent
ALS80H433QT200KEMET0ALS80H433QT200-NDkr.588.28083Parametric Equivalent
ALS81A433QT200KEMET0ALS81A433QT200-NDkr.588.28083Parametric Equivalent
ALS81C433QT200KEMET0ALS81C433QT200-NDkr.588.28083Parametric Equivalent
ALS81H433QT200KEMET0ALS81H433QT200-NDkr.588.28083Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
24kr.588.28083kr.14,118.74
Unit Price without VAT:kr.588.28083
Unit Price with VAT:kr.735.35104