Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS81A304QS063 | |
|---|---|
DigiKey Part Number | ALS81A304QS063-ND |
Manufacturer | |
Manufacturer Product Number | ALS81A304QS063 |
Description | CAP ALUM 300000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 300000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS81A304QS063 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 35.4 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 36.9 A @ 10 kHz |
Part Status Active | Impedance 7 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.543" Dia (90.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 7.717" (196.00mm) |
ESR (Equivalent Series Resistance) 5mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A304QS063 | KEMET | 0 | ALS80A304QS063-ND | kr.501.35542 | Parametric Equivalent |
| ALS80C304QS063 | KEMET | 0 | ALS80C304QS063-ND | kr.501.35542 | Parametric Equivalent |
| ALS80H304QS063 | KEMET | 0 | ALS80H304QS063-ND | kr.501.35542 | Parametric Equivalent |
| ALS81C304QS063 | KEMET | 0 | ALS81C304QS063-ND | kr.501.35542 | Parametric Equivalent |
| ALS81H304QS063 | KEMET | 0 | ALS81H304QS063-ND | kr.501.35542 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.501.35542 | kr.24,065.06 |
| Unit Price without VAT: | kr.501.35542 |
|---|---|
| Unit Price with VAT: | kr.626.69428 |


