ALS80H304QS063 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.501.35542
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.501.35542
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.501.35542
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.501.35542
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.501.35542
Datasheet
300000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS80H304QS063

DigiKey Part Number
ALS80H304QS063-ND
Manufacturer
Manufacturer Product Number
ALS80H304QS063
Description
CAP ALUM 300000UF 20% 63V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
300000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 5mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS80H304QS063 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
35.4 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
36.9 A @ 10 kHz
Part Status
Active
Impedance
7 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.543" Dia (90.00mm)
Voltage - Rated
63 V
Height - Seated (Max)
7.717" (196.00mm)
ESR (Equivalent Series Resistance)
5mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80A304QS063KEMET0ALS80A304QS063-NDkr.501.35542Parametric Equivalent
ALS80C304QS063KEMET0ALS80C304QS063-NDkr.501.35542Parametric Equivalent
ALS81A304QS063KEMET0ALS81A304QS063-NDkr.501.35542Parametric Equivalent
ALS81C304QS063KEMET0ALS81C304QS063-NDkr.501.35542Parametric Equivalent
ALS81H304QS063KEMET0ALS81H304QS063-NDkr.501.35542Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.501.35542kr.24,065.06
Unit Price without VAT:kr.501.35542
Unit Price with VAT:kr.626.69428