Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS81A124NJ063 | |
|---|---|
DigiKey Part Number | ALS81A124NJ063-ND |
Manufacturer | |
Manufacturer Product Number | ALS81A124NJ063 |
Description | CAP ALUM 120000UF 20% 63V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 120000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 9mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS81A124NJ063 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 23.8 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 25.4 A @ 10 kHz |
Part Status Active | Impedance 9 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 4.606" (117.00mm) |
ESR (Equivalent Series Resistance) 9mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A124NF063 | KEMET | 79 | ALS80A124NF063-ND | kr.433.15000 | Parametric Equivalent |
| ALS80A124NJ063 | KEMET | 0 | ALS80A124NJ063-ND | kr.233.98688 | Parametric Equivalent |
| ALS80C124NF063 | KEMET | 0 | ALS80C124NF063-ND | kr.486.44042 | Parametric Equivalent |
| ALS80C124NJ063 | KEMET | 0 | ALS80C124NJ063-ND | kr.233.98688 | Parametric Equivalent |
| ALS80G124NF063 | KEMET | 0 | ALS80G124NF063-ND | kr.229.63750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.233.98688 | kr.11,231.37 |
| Unit Price without VAT: | kr.233.98688 |
|---|---|
| Unit Price with VAT: | kr.292.48360 |


