ALS80H562NP450 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.398.07208
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.313.89083
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.313.89083
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.313.89083
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.313.89083
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.313.89083
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.398.07208
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.313.89083
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.313.89083
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.313.89083
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.313.89083
Datasheet
5600 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 33mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS80H562NP450

DigiKey Part Number
ALS80H562NP450-ND
Manufacturer
Manufacturer Product Number
ALS80H562NP450
Description
CAP ALUM 5600UF 20% 450V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
5600 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 33mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS80H562NP450 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
14.7 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
22.4 A @ 10 kHz
Part Status
Active
Impedance
22 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
450 V
Height - Seated (Max)
5.827" (148.00mm)
ESR (Equivalent Series Resistance)
33mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80A562NP450KEMET0ALS80A562NP450-NDkr.398.07208Parametric Equivalent
ALS80C562NP450KEMET0ALS80C562NP450-NDkr.313.89083Parametric Equivalent
ALS80G562NP450KEMET0ALS80G562NP450-NDkr.313.89083Parametric Equivalent
ALS80P562NP450KEMET0ALS80P562NP450-NDkr.313.89083Parametric Equivalent
ALS80U562NP450KEMET0ALS80U562NP450-NDkr.313.89083Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.313.89083kr.15,066.76
Unit Price without VAT:kr.313.89083
Unit Price with VAT:kr.392.36354