Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS80A562NP450 | |
|---|---|
DigiKey Part Number | ALS80A562NP450-ND |
Manufacturer | |
Manufacturer Product Number | ALS80A562NP450 |
Description | CAP ALUM 5600UF 20% 450V SCREW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5600 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 33mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS80A562NP450 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 14.7 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 22.4 A @ 10 kHz |
Part Status Active | Impedance 22 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 450 V | Height - Seated (Max) 5.827" (148.00mm) |
ESR (Equivalent Series Resistance) 33mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80C562NP450 | KEMET | 0 | ALS80C562NP450-ND | kr.313.89083 | Parametric Equivalent |
| ALS80G562NP450 | KEMET | 0 | ALS80G562NP450-ND | kr.313.89083 | Parametric Equivalent |
| ALS80H562NP450 | KEMET | 0 | ALS80H562NP450-ND | kr.313.89083 | Parametric Equivalent |
| ALS80P562NP450 | KEMET | 0 | ALS80P562NP450-ND | kr.313.89083 | Parametric Equivalent |
| ALS80U562NP450 | KEMET | 0 | ALS80U562NP450-ND | kr.313.89083 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | kr.398.07208 | kr.38,214.92 |
| Unit Price without VAT: | kr.398.07208 |
|---|---|
| Unit Price with VAT: | kr.497.59010 |


