ALS80H133NP250 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.277.15188
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.277.15188
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.277.15188
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.277.15188
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.277.15188
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.277.15188
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.277.15188
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.277.15188
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.277.15188
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.277.15188
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.277.15188
Datasheet
13000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS80H133NP250

DigiKey Part Number
ALS80H133NP250-ND
Manufacturer
Manufacturer Product Number
ALS80H133NP250
Description
CAP ALUM 13000UF 20% 250V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
13000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS80H133NP250 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
17.2 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
22.6 A @ 10 kHz
Part Status
Active
Impedance
16 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
250 V
Height - Seated (Max)
5.827" (148.00mm)
ESR (Equivalent Series Resistance)
23mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80A133NP250KEMET0ALS80A133NP250-NDkr.277.15188Parametric Equivalent
ALS80C133NP250KEMET0ALS80C133NP250-NDkr.277.15188Parametric Equivalent
ALS80G133NP250KEMET0ALS80G133NP250-NDkr.277.15188Parametric Equivalent
ALS80P133NP250KEMET0ALS80P133NP250-NDkr.277.15188Parametric Equivalent
ALS80U133NP250KEMET0ALS80U133NP250-NDkr.277.15188Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.277.15188kr.13,303.29
Unit Price without VAT:kr.277.15188
Unit Price with VAT:kr.346.43985