Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS80C133NP250 | |
|---|---|
DigiKey Part Number | ALS80C133NP250-ND |
Manufacturer | |
Manufacturer Product Number | ALS80C133NP250 |
Description | CAP ALUM 13000UF 20% 250V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 13000 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 23mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS80C133NP250 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17.2 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 22.6 A @ 10 kHz |
Part Status Active | Impedance 16 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 250 V | Height - Seated (Max) 5.827" (148.00mm) |
ESR (Equivalent Series Resistance) 23mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A133NP250 | KEMET | 0 | ALS80A133NP250-ND | kr.277.15188 | Parametric Equivalent |
| ALS80G133NP250 | KEMET | 0 | ALS80G133NP250-ND | kr.277.15188 | Parametric Equivalent |
| ALS80H133NP250 | KEMET | 0 | ALS80H133NP250-ND | kr.277.15188 | Parametric Equivalent |
| ALS80P133NP250 | KEMET | 0 | ALS80P133NP250-ND | kr.277.15188 | Parametric Equivalent |
| ALS80U133NP250 | KEMET | 0 | ALS80U133NP250-ND | kr.277.15188 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.277.15188 | kr.13,303.29 |
| Unit Price without VAT: | kr.277.15188 |
|---|---|
| Unit Price with VAT: | kr.346.43985 |


