ALS80H113LM200 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.193.72917
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.193.72917
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.193.72917
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.193.72917
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.236.43969
Datasheet
11000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 29mOhm @ 100Hz 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS80H113LM200

DigiKey Part Number
ALS80H113LM200-ND
Manufacturer
Manufacturer Product Number
ALS80H113LM200
Description
CAP ALUM 11000UF 20% 200V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
11000 µF 200 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 29mOhm @ 100Hz 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS80H113LM200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
14.6 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
20.6 A @ 10 kHz
Part Status
Active
Impedance
21 mOhms
Capacitance
Lead Spacing
1.122" (28.50mm)
Tolerance
±20%
Size / Dimension
2.500" Dia (63.50mm)
Voltage - Rated
200 V
Height - Seated (Max)
5.236" (133.00mm)
ESR (Equivalent Series Resistance)
29mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
8000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80A113LM200KEMET0ALS80A113LM200-NDkr.193.72917Parametric Equivalent
ALS80C113LM200KEMET0ALS80C113LM200-NDkr.193.72917Parametric Equivalent
ALS81A113LM200KEMET0ALS81A113LM200-NDkr.193.72917Parametric Equivalent
ALS81C113LM200KEMET0ALS81C113LM200-NDkr.193.72917Parametric Equivalent
ALS81H113LM200KEMET0ALS81H113LM200-NDkr.236.43969Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.193.72917kr.9,299.00
Unit Price without VAT:kr.193.72917
Unit Price with VAT:kr.242.16146