Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ALS80G912NP350 | |
|---|---|
DigiKey Part Number | ALS80G912NP350-ND |
Manufacturer | |
Manufacturer Product Number | ALS80G912NP350 |
Description | CAP ALUM 9100UF 20% 350V SCREW |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 9100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 25mOhm @ 100Hz 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ALS80G912NP350 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 16 A @ 100 Hz |
Packaging Bulk | Ripple Current @ High Frequency 22.6 A @ 10 kHz |
Part Status Active | Impedance 16 mOhms |
Capacitance | Lead Spacing 1.252" (31.80mm) |
Tolerance ±20% | Size / Dimension 3.031" Dia (77.00mm) |
Voltage - Rated 350 V | Height - Seated (Max) 5.827" (148.00mm) |
ESR (Equivalent Series Resistance) 25mOhm @ 100Hz | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can - Screw Terminals |
Operating Temperature -40°C ~ 105°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ALS80A912NP350 | KEMET | 0 | ALS80A912NP350-ND | kr.301.09229 | Parametric Equivalent |
| ALS80C912NP350 | KEMET | 0 | ALS80C912NP350-ND | kr.301.09229 | Parametric Equivalent |
| ALS80H912NP350 | KEMET | 0 | ALS80H912NP350-ND | kr.301.09229 | Parametric Equivalent |
| ALS80P912NP350 | KEMET | 0 | ALS80P912NP350-ND | kr.301.09229 | Parametric Equivalent |
| ALS80U912NP350 | KEMET | 0 | ALS80U912NP350-ND | kr.301.09229 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | kr.301.09229 | kr.14,452.43 |
| Unit Price without VAT: | kr.301.09229 |
|---|---|
| Unit Price with VAT: | kr.376.36536 |


