ALS81G912NP350 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.301.09229
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.301.09229
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.301.09229
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.301.09229
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.301.09229
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.301.09229
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.391.68979
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.301.09229
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.301.09229
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.301.09229
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: kr.301.09229
Datasheet
9100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 25mOhm @ 100Hz 9000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALS81G912NP350

DigiKey Part Number
ALS81G912NP350-ND
Manufacturer
Manufacturer Product Number
ALS81G912NP350
Description
CAP ALUM 9100UF 20% 350V SCREW
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
9100 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 25mOhm @ 100Hz 9000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ALS81G912NP350 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
16 A @ 100 Hz
Packaging
Bulk
Ripple Current @ High Frequency
22.6 A @ 10 kHz
Part Status
Active
Impedance
16 mOhms
Capacitance
Lead Spacing
1.252" (31.80mm)
Tolerance
±20%
Size / Dimension
3.031" Dia (77.00mm)
Voltage - Rated
350 V
Height - Seated (Max)
5.827" (148.00mm)
ESR (Equivalent Series Resistance)
25mOhm @ 100Hz
Mounting Type
Lifetime @ Temp.
9000 Hrs @ 105°C
Package / Case
Radial, Can - Screw Terminals
Operating Temperature
-40°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ALS80A912NP350KEMET0ALS80A912NP350-NDkr.301.09229Parametric Equivalent
ALS80C912NP350KEMET0ALS80C912NP350-NDkr.301.09229Parametric Equivalent
ALS80G912NP350KEMET0ALS80G912NP350-NDkr.301.09229Parametric Equivalent
ALS80H912NP350KEMET0ALS80H912NP350-NDkr.301.09229Parametric Equivalent
ALS80P912NP350KEMET0ALS80P912NP350-NDkr.301.09229Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
48kr.301.09229kr.14,452.43
Unit Price without VAT:kr.301.09229
Unit Price with VAT:kr.376.36536